Gedore 15-Piece 1/2 in Square Socket Set

Subtotal (1 unit)*

$644.23

(exc. GST)

$708.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.23

*price indicative

RS Stock No.:
125-3900
Mfr. Part No.:
19DMU-20
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

15

Socket Type

Square

VDE/1000V Approved

No

Insulated

No

Socket Size

0.5 in

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Socket

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Socket Set, 15° Pivot, Universal Extension Included - 19DMU-20


Ratchet up your everyday toolkit with this 1/2-inch socket set from GEDORE. The included ratchet is reversible, making it a breeze to tighten or loosen bolts. for versatility. This kit comes with 13 interchangeable heads, so you're always ready for the job at hand. When you're done, you can simply put everything away in its place as the robust storage box has neat inserts that keep your tools safe and secure.

Features & Benefits


• Front lever tab makes it a cinch to change direction from clockwise to anti-clockwise

• High-grade vanadium steel shaft for resistance to impact and wear

• Fast push button release streamlines head changes

Applications


• Domestic maintenance

• Furniture assembly

• Manufacturing industry

How are these tools forged?


These tools are hot-forged, so the steel fibres aren't interrupted during manufacture. This makes for a more robust, longer-lasting tool than cool-forged alternatives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy