RND Zinc Plated Galvanised Steel Torx Screw, Torx, M6 x 30 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-436
Mfr. Part No.:
RND 610-00565
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Socket Screw

Thread

M6

Length

30mm

Head Shape

Torx

Drive Type

Torx

Material

Galvanised Steel

Finish

Zinc Plated

Standards/Approvals

ISO 14580

Screw Diameter

M6

Grade

A2

COO (Country of Origin):
CN
The RND Hexalobular socket head cap screw, meticulously engineered for superior performance and longevity. Made from A2 stainless steel, it features a passivated finish that enhances its corrosion resistance, making it suitable for a wide range of applications in various environments. The careful craftsmanship ensures no burrs or sharp edges, providing a smooth finish that promotes safety and ease during use. Compliant with the 211/65/EU directives (RoHS) and meeting ISO 14580 standards, this product stands out in terms of both quality and environmental responsibility.

No burrs for enhanced safety during handling

Constructed from high quality A2 stainless steel for durability

Passivated finish provides corrosion resistance for longevity

Complies with EU regulations which ensuring environmental safety

Meets ISO 14580 standards for consistent quality

Designed for a perfect fit in varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy