RND Zinc Plated Galvanised Steel Torx Screw, Torx, M6 x 20 mm
- RS Stock No.:
- 492-256
- Mfr. Part No.:
- RND 610-00563
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-256
- Mfr. Part No.:
- RND 610-00563
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 20mm | |
| Head Shape | Torx | |
| Material | Galvanised Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 20mm | ||
Head Shape Torx | ||
Material Galvanised Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for precision and reliability in various applications. Crafted with A2 stainless steel, it ensures durability while being resistant to corrosion. The passivated finish further enhances its protective features, making it suitable for both indoor and outdoor use. Adhering to European standards, this product meets the stringent requirements of the 211/65/EU directive, ensuring environmental compliance. Ideal for engineering and manufacturing tasks, this socket head screw combines functionality with ease of installation, catering to professionals who demand the best in quality and performance.
Meets ISO 14580 standard which ensuring high manufacturing quality
Designed for quick and easy installation in various applications
Hexalobular design provides superior grip and torque application
Suitable for a wide range of engineering and manufacturing needs
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
