RND Zinc Plated Galvanised Steel Torx Screw, Torx, M4 x 8 mm
- RS Stock No.:
- 490-932
- Mfr. Part No.:
- RND 610-00550
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-932
- Mfr. Part No.:
- RND 610-00550
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 8mm | |
| Head Shape | Torx | |
| Material | Galvanised Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M4 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 8mm | ||
Head Shape Torx | ||
Material Galvanised Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M4 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is engineered for optimum performance and durability. Constructed from class 8.8 carbon steel, it showcases exceptional strength paired with a heat treatment that ensures resilience even in challenging environments. The trivalent blue zinc finish not only enhances the aesthetic appeal of the screw but also provides a robust layer of protection against corrosion, meeting rigorous EU standards for material safety. With a design that adheres to the ISO 14580 standard, this product is an ideal choice for a wide range of applications where reliability and quality are paramount. Its precise dimensions and functional design make it easy to install, ensuring a secure fit and long lasting performance.
No sharp edges guarantee user safety during handling
Trivalent finish offers enhanced resistance to corrosion for longevity
Compliance with EU regulations ensures environmental safety and sustainability
ISO compliance signifies adherence to international quality standards
Versatile dimensions cater to various assembly needs across different projects
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
