RND Zinc Plated Galvanised Steel Torx Screw, Torx, M6 x 25 mm
- RS Stock No.:
- 491-799
- Mfr. Part No.:
- RND 610-00564
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-799
- Mfr. Part No.:
- RND 610-00564
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 25mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Galvanised Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 25mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Galvanised Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is specifically engineered to provide reliability and precision in fastening applications. Crafted from A2 stainless steel, it boasts durability while maintaining compliance with European standards for environmental safety. The passivated finish not only enhances corrosion resistance but also delivers a sleek appearance. Designed with meticulous attention to detail, this screw eliminates any burrs or sharp edges, ensuring safety during handling and installation. Whether used in electronics or machine assembly, it promises to meet rigorous performance demands without compromise.
Passivated finish that improves corrosion resistance
Designed to eliminate burrs and sharp edges for safer handling
Complies with environmental standards for sustainable manufacturing
Meets ISO 14580 standards for dependable and consistent performance
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Steel M8 x 25 mm
