RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M2.5mm x 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-881
Mfr. Part No.:
RND 610-00526
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2.5mm

Length

8mm

Head Shape

Torx

Length Metric

8mm

Material

Zinc Plated Steel

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is designed for precision and durability, crafted from A2 stainless steel for excellent resistance to corrosion. Featuring a passivated finish, it meets stringent standards ensuring compliance with both the 211/65/EU (RoHS) directive and ISO 14580 specifications. Its thoughtful design eliminates burrs and sharp edges, providing a safer and more efficient fastening option. With a wide range of lengths and thread sizes available, this product is ideal for various applications, offering users reliability and strong performance in demanding environments.

No burrs or sharp edges prevent injury during handling
Made from durable A2 stainless steel for long lasting performance
Passivated finish boosts resistance to corrosion
Meets ISO 14580 standards for quality assurance
Variety of lengths and thread sizes caters to multiple applications
Hexalobular design provides better torque and grip
Engineered for secure fastening in demanding setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy