RND Zinc Plated Galvanised Steel Torx Screw, Torx, M5 x 16 mm
- RS Stock No.:
- 492-188
- Mfr. Part No.:
- RND 610-00555
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-188
- Mfr. Part No.:
- RND 610-00555
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 16mm | |
| Head Shape | Torx | |
| Material | Galvanised Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 16mm | ||
Head Shape Torx | ||
Material Galvanised Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for precision and durability, making it an ideal choice for various engineering applications. Crafted from class 8.8 carbon steel with a heat treatment process, it boasts a significant hardness that ensures reliable performance under stress. The trivalent blue zinc finish not only enhances its visual appeal but also provides excellent resistance against corrosion, meeting stringent compliance standards. Moreover, its design features align with the ISO 14580 standard, which guarantees compatibility and adaptability across different systems. With a range of sizes available, this screw offers versatility, making it suitable for both lightweight and heavy duty tasks. The unique six lobe drive design contributes to improved torque transfer, ensuring that users can achieve optimal fastening without the worry of stripping or slippage.
No burrs and sharp edges for user safety
Heat treated to enhance strength and durability
Trivalent blue zinc finish for superior corrosion resistance
Complies with 211/65/EU (RoHS) for environmental safety
Meets ISO 14580 standard for universal usability
Available in multiple lengths to suit various projects
Six lobe drive design improves torque and reduces slippage
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Plated Stainless Steel M2 x 16 mm
