RND Zinc Plated Galvanised Steel Torx Screw, Torx, M6 x 16 mm
- RS Stock No.:
- 490-522
- Mfr. Part No.:
- RND 610-00562
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-522
- Mfr. Part No.:
- RND 610-00562
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 16mm | |
| Head Shape | Torx | |
| Material | Galvanised Steel | |
| Drive Type | Torx | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 16mm | ||
Head Shape Torx | ||
Material Galvanised Steel | ||
Drive Type Torx | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is designed for exceptional reliability and performance in various applications. Constructed from A2 stainless steel, it ensures durability and resistance to corrosion, making it an ideal choice for both industrial and domestic settings. The passivated finish adds an extra layer of protection against environmental elements, ensuring longevity. Tailored to meet stringent European standards, it adheres to the requirements of 211/65/EU (RoHS) and ISO 14580, giving you peace of mind in your purchase. With a range of sizes available, it caters to diverse fastening needs, providing versatility across multiple projects.
No sharp edges which ensuring safety during handling
Meets environmental compliance for reduced ecological impact
The passivated finish enhances resistance to corrosion
Precision engineering provides a secure fit and reliable performance
Compatible with a variety of tools for ease of use
Available in multiple sizes to suit different applications
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
