RND Zinc Plated Galvanised Steel Torx Screw, Torx, M5 x 20 mm
- RS Stock No.:
- 490-679
- Mfr. Part No.:
- RND 610-00556
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-679
- Mfr. Part No.:
- RND 610-00556
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 20mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Galvanised Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 20mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Galvanised Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is meticulously crafted for precision and strength, designed to meet the demands of high tech applications. The product showcases the perfect balance of durability and innovation, ensuring a reliable fastening solution in diverse environments. With a passivated finish, it not only ensures resistance to corrosion but also adheres to stringent standards, making it an ideal choice for those who value quality and compliance. The screw, made from A2 stainless steel, offers exceptional performance without compromising on aesthetics.
Meets ISO 14580 standard guaranteeing consistent quality
Designed without burrs or sharp edges promoting user safety
Offers a versatile application range in various mechanical assemblies
Hexalobular design allows for improved torque transmission
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
