RND Zinc Plated Galvanised Steel Torx Screw, Torx, M5 x 25 mm
- RS Stock No.:
- 492-231
- Mfr. Part No.:
- RND 610-00558
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-231
- Mfr. Part No.:
- RND 610-00558
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 25mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Galvanised Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 25mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Galvanised Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is a precision engineered fastening solution designed for durability and reliability. Crafted from high quality A2 stainless steel, this product ensures exceptional strength and resistance to corrosion, making it ideal for a wide range of applications in various environments. With a passivated finish, it not only meets stringent European Union regulations but also complies with ISO 14580 standards. The screw is engineered to provide a secure fit and is free of burrs and sharp edges, ensuring enhanced safety during handling and installation. This versatile socket head cap screw is suitable for use in machinery, automotive applications, and construction, promising both performance and longevity.
Passivated finish enhances corrosion resistance
Meets both EU and ISO quality standards
Designed to eliminate burrs and sharp edges for safer handling
Versatile use across various industries and applications
Designed for a secure and reliable fastening minimising the risk of loosening
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
