RND Zinc Plated Galvanised Steel Torx Screw, Torx, M5 x 25 mm
- RS Stock No.:
- 491-961
- Mfr. Part No.:
- RND 610-00559
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-961
- Mfr. Part No.:
- RND 610-00559
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 25mm | |
| Head Shape | Torx | |
| Drive Type | Torx | |
| Material | Galvanised Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 14580 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 25mm | ||
Head Shape Torx | ||
Drive Type Torx | ||
Material Galvanised Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 14580 | ||
Screw Diameter M5 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw exemplifies precision engineering and durability, designed specifically for a variety of demanding applications. Featuring a six lobe recess drive, this screw ensures optimal torque is applied without the risk of slippage, making it ideal for use in high stress environments. Its versatility extends across various lengths, allowing for flexible use in assemblies where reliability is paramount. Trust in a product that meets ISO 14580 standards for uncompromising quality and performance.
Six lobe recess drive ensures efficient torque application
Suitable for high stress applications requiring precision fastening
Complies with international standards for safety and reliability
Designed without burrs or sharp edges for safe handling
Related links
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 25 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 30 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M4 x 8 mm
