Nidec Components Surface Slide Switch DPDT 100mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.07

(exc. GST)

$17.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.214$16.07
25 - 45$3.134$15.67
50 +$3.086$15.43

*price indicative

RS Stock No.:
179-6928
Mfr. Part No.:
CAS-220B1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Standards/Approvals

UL, RoHS

Width

3.9mm

Depth

2.4mm

Length

5.4mm

Series

CAS

Mechanical Life

2000Cycles

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Compatible with most automatic pick & place machinery

Compact and space saving SMD type

Excellent Contact stability by twin Gold-Plated Contact

Low profile Design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy