Nidec Components Surface Slide Switch SPDT 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.09

(exc. GST)

$13.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 19 November 2026
  • Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.418$12.09-
25 - 45$2.36$11.80$1.45
50 +$2.32$11.60$4.90

*price indicative

RS Stock No.:
179-6948
Mfr. Part No.:
CAS-120B1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Series

CAS

Standards/Approvals

RoHS, UL

Width

2.5mm

Depth

2.4mm

Length

5.4mm

Mechanical Life

2000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Compatible with most automatic pick & place machinery

Compact and space saving SMD type

Excellent Contact stability by twin Gold-Plated Contact

Low profile Design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy