Alps Alpine Through Hole Slide Switch 4PDT Latching 100mA

Get a bulk buy discount

Add 25 more to save $2.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.85

(exc. GST)

$31.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$5.77$28.85-
25 - 45$5.66$28.30$2.75
50 - 95$5.564$27.82$10.30
100 - 245$5.468$27.34$30.20
250 +$5.372$26.86$99.50

*price indicative

RS Stock No.:
123-8902
Mfr. Part No.:
SSSF040800
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Slide Switch

Contact Configuration

4PDT

Mount Type

Through Hole

Switch Operation

Latching

Switch Contact Current

100mA

Illuminated

No

Contact AC Voltage

500V ac

Contact DC Voltage

30V dc

Switch Configuration

2 Position, 3 Position, 1P, 2P, 4P

Depth

14.5mm

Length

16.5mm

Series

SSSF

Width

7mm

Standards/Approvals

RoHS

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Alps SSSF Series Slide Switch


Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits

2 mm travel slide switch.

Offered with both 6 & 9 mm actuator lengths.

10,000 cycle mean time before failure (MTBF).

  • RS Stock No. 1238966
  • Mfr. Part No. SSSU041700
Each (In a Pack of 5)
$3.394
  • RS Stock No. 1238905
  • Mfr. Part No. SSSF114900
Each (In a Pack of 5)
$3.00
  • RS Stock No. 1238955
  • Mfr. Part No. SSSS916400
Each (In a Pack of 5)
$2.064
  • RS Stock No. 1238894
  • Mfr. Part No. SSSF011700
Each (In a Pack of 5)
$2.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy