Nidec Components Surface Slide Switch SPDT On-Off-On 100mA Polyamide

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.44

(exc. GST)

$18.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.644$16.44-
30 - 40$1.602$16.022%
50 +$1.577$15.774%

*price indicative

RS Stock No.:
196-8160
Mfr. Part No.:
CJS-1201A
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

On-Off-On

Switch Contact Current

100mA

Terminal Type

J hook

Illuminated

No

Contact DC Voltage

50V dc

Depth

2.5mm

Standards/Approvals

RoHS

Series

CJS

Length

6mm

Width

2.5mm

Mechanical Life

200Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Copal Electronics CJS-1201A is a SPDT 3-position slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CJS-1201A SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CJS-1201A SPDT slide switches consists of 100 pieces per pack.

200 electrical life cycles

Standardization of the silver as well as gold contacts

Uses a heat-resistant resin to support reflow soldering mounting

Flushed, Recessed actuator level

Excellent contact stability by twin Gold-plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy