Nidec Components Surface Slide Switch 2 x SPDT 100mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$254.60

(exc. GST)

$280.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$2.546$254.60
200 - 300$2.49$249.00
400 +$2.437$243.70

*price indicative

RS Stock No.:
179-6400
Mfr. Part No.:
CAS-D20B1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

2 x SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Depth

2.4mm

Series

CAS

Width

3.9mm

Standards/Approvals

RoHS, UL

Length

5.4mm

Mechanical Life

2000Cycles

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
Compatible with most automatic pick & place machinery

Compact and space saving SMD type

Excellent Contact stability by twin Gold-Plated Contact

Low profile Design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy