Nidec Components Surface Slide Switch SPDT 100mA Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.71

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,065 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.742$8.71
25 - 45$1.696$8.48
50 +$1.67$8.35

*price indicative

RS Stock No.:
179-6958
Mfr. Part No.:
CAS-120A1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Contact Current

100mA

Terminal Type

J hook

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Depth

2.4mm

Length

5.4mm

Standards/Approvals

UL, RoHS

Width

2.5mm

Series

CAS

Mechanical Life

2000Cycles

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
Compatible with most automatic pick & place machinery

Compact and space saving SMD type

Excellent Contact stability by twin Gold-Plated Contact

Low profile Design of 2.5 mm

  • RS Stock No. 1796948
  • Mfr. Part No. CAS-120B1
Each (In a Pack of 5)
$2.418
  • RS Stock No. 2443486
  • Mfr. Part No. CJS-1200TB
Each (On a Tape of 5)
$1.276
  • RS Stock No. 2443486P
  • Mfr. Part No. CJS-1200TB
Each (Supplied on a Reel)
$1.276
  • RS Stock No. 2443329
  • Mfr. Part No. CAS-D20TA
Each (On a Tape of 2)
$3.125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy