Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- RS Stock No.:
- 179-6401
- Mfr. Part No.:
- CAS-220B1
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $11.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$256.80
(exc. GST)
$282.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $2.568 | $256.80 | - |
| 200 - 300 | $2.511 | $251.10 | $11.40 |
| 400 + | $2.457 | $245.70 | $44.40 |
*price indicative
- RS Stock No.:
- 179-6401
- Mfr. Part No.:
- CAS-220B1
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Depth | 2.4mm | |
| Series | CAS | |
| Width | 3.9mm | |
| Length | 5.4mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Life | 2000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Depth 2.4mm | ||
Series CAS | ||
Width 3.9mm | ||
Length 5.4mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Life 2000Cycles | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Compatible with most automatic pick & place machinery
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
- RS Stock No. 1796402
- Mfr. Part No. CAS-220A1
Each (In a Bag of 100)
$2.637
- RS Stock No. 1796928
- Mfr. Part No. CAS-220B1
Each (In a Pack of 5)
$3.214
- RS Stock No. 1796938
- Mfr. Part No. CAS-220A1
Each (In a Pack of 5)
$3.464
- RS Stock No. 1796365
- Mfr. Part No. CMS-2214B
Each (In a Bag of 50)
$4.83
Related links
- Nidec Components Surface Slide Switch DPDT 100mA Copper
- Nidec Components Surface Slide Switch SPDT 100mA Copper
- Nidec Components Surface Slide Switch 2 x SPDT 100mA Copper
- Nidec Components Surface Slide Switch DPDT Latching 100mA Copper
- Nidec Components Surface Slide Switch SPDT On-Off-On 100mA Copper
- Nidec Components Surface Slide Switch 2 x SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500 mA
- Nidec Components Surface Slide Switch DPDT DP 100 mA Polyamide











