Recently searched

    Nidec Components Surface Mount Slide Switch Dual SPDT 100 (Non-Switching) mA, 100 (Switching) mA Slide

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $18.86

    (exc. GST)

    $20.745

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$3.772$18.86
    25 - 45$3.676$18.38
    50 +$3.626$18.13

    **price indicative

    RS Stock No.:
    179-6921
    Mfr. Part No.:
    CAS-D20B1
    Brand:
    Nidec Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nidec Components

    Contact Configuration

    Dual SPDT

    Mounting Type

    Surface Mount

    Contact Current Rating

    100 (Non-Switching) mA, 100 (Switching) mA

    Terminal Type

    Gull Wing

    Actuator Type

    Slide

    Length

    5.4mm

    Width

    3.9mm

    Depth

    2.4mm

    Dimensions

    5.4 x 3.9 x 2.4mm

    Contact Resistance

    50mΩ

    Voltage Rating

    50V dc

    Maximum Operating Temperature

    +85°C

    Operating Temperature Range

    -40 → +85°C

    Contact Material

    Copper Alloy

    Minimum Operating Temperature

    -40°C

    Actuator Material

    Polyamide

    Related links