Nidec Components Surface Slide Switch DPST 100mA Polyamide
- RS Stock No.:
- 196-8162
- Mfr. Part No.:
- CHS-02B
- Brand:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 265 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.79 | $18.95 | - |
| 50 - 95 | $3.698 | $18.49 | 2% |
| 100 + | $3.636 | $18.18 | 4% |
*price indicative
- RS Stock No.:
- 196-8162
- Mfr. Part No.:
- CHS-02B
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Length | 8mm | |
| Width | 4.1mm | |
| Series | CHS | |
| Standards/Approvals | UL, RoHS | |
| Depth | 2.5mm | |
| Mechanical Life | 2000Operations | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Length 8mm | ||
Width 4.1mm | ||
Series CHS | ||
Standards/Approvals UL, RoHS | ||
Depth 2.5mm | ||
Mechanical Life 2000Operations | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Copal Electronics double pole single throw (DPST)is a surface mounting slide switch.
RoHS compliant
Meets EIAJ SOP standard outline dimensions (B type)
Low profile design of 2.5 mm
Excellent contact stability by twin Gold-plated contact
Related links
- Nidec Components Surface Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch SPST 100 mA Polyamide
- Nidec Components Through Hole Slide Switch DPST 100 mA
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100 mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
