Eaton Base for Use with SL7, 24 V, LED Bulb, IP66
- RS Stock No.:
- 272-1410
- Mfr. Part No.:
- 197321 SL7-FMS-ASI-V21E
- Brand:
- Eaton
Subtotal (1 unit)*
$415.77
(exc. GST)
$457.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.77 |
*price indicative
- RS Stock No.:
- 272-1410
- Mfr. Part No.:
- 197321 SL7-FMS-ASI-V21E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Base Module | |
| Multifunction | No | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | SL7 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Base Module | ||
Multifunction No | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With SL7 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 base module that has continuous light, flash light and acoustic indication function. It has screw terminal connection technique and fitted with base adapter.
Shock resistance
Pollution degree 3
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Base for Use with SL7, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Black Base for Use with Signal Tower Vac, IP66
- Eaton Base for Use with SL7 110/120 V ac IP66
- Eaton Green Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Red Strobe Effect Light Module for Use with Signal Tower LED Bulb, IP66
- Eaton SL7 Series Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb, IP66
- Eaton SL7 Series Green Strobe Effect Light Module for Use with Signal Tower LED Bulb, IP66
