Eaton IP66 Series Base, IP66
- RS Stock No.:
- 272-1407
- Mfr. Part No.:
- 197318 SL7-FMS-ASI-V20
- Brand:
- Eaton
Subtotal (1 unit)*
$526.34
(exc. GST)
$578.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.34 |
*price indicative
- RS Stock No.:
- 272-1407
- Mfr. Part No.:
- 197318 SL7-FMS-ASI-V20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | IP66 | |
| Product Type | Base | |
| Component Type | Base Module | |
| Multifunction | No | |
| Mount Type | Floor | |
| Lamp Included | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 175mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL, UL 508, IEC/EN 60529, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series IP66 | ||
Product Type Base | ||
Component Type Base Module | ||
Multifunction No | ||
Mount Type Floor | ||
Lamp Included No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 175mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL, UL 508, IEC/EN 60529, CE | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 base module that has continuous light, flash light and acoustic indication function. It has screw terminal connection technique and fitted with base adapter.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
- RS Stock No. 2721410
- Mfr. Part No. 197321 SL7-FMS-ASI-V21E
Each
$454.26












