Eaton Black Series Black Base 120V ac, AC, IP66

Subtotal (1 unit)*

$604.11

(exc. GST)

$664.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.11

*price indicative

RS Stock No.:
272-0690
Mfr. Part No.:
171458 SL7-FMS-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base

Series

Black

Component Type

Base Module

Multifunction

No

Current Type

AC

Mount Type

Quick Connect

Lens Colour

Black

Lamp Included

No

Terminal Type

Screw

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508, UL, CE, IEC/EN 60947-5-1, IEC/EN 60529

Height

503mm

Hazardous Area Certification

No

IP Rating

IP66

Non Compliant

COO (Country of Origin):
AT
The Eaton Moeller series SL4 base module that is fitted with base adaptor and screw terminals connection technique. It has maximum five number of modules and 400 mm tube length.

Shock resistance

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy