Eaton IP66 Series Base 240V ac, IP66
- RS Stock No.:
- 272-1253
- Mfr. Part No.:
- 178462 SL7-FMS-800
- Brand:
- Eaton
Subtotal (1 unit)*
$710.01
(exc. GST)
$781.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.01 |
*price indicative
- RS Stock No.:
- 272-1253
- Mfr. Part No.:
- 178462 SL7-FMS-800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base | |
| Series | IP66 | |
| Component Type | Base Module | |
| Multifunction | No | |
| Mount Type | Floor, Quick Connect | |
| Lamp Included | No | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5-1 | |
| Height | 875mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base | ||
Series IP66 | ||
Component Type Base Module | ||
Multifunction No | ||
Mount Type Floor, Quick Connect | ||
Lamp Included No | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5-1 | ||
Height 875mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 base module that is fitted with base adapter and screw terminals connection technique. It has maximum five number of modules and 800 mm tube length.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
