Werma KombiSIGN 71 Series Yellow Steady Effect Beacon Unit, LED Bulb 24V dc, AC/DC, IP65
- RS Stock No.:
- 455-3312
- Distrelec Article No.:
- 133-66-361
- Mfr. Part No.:
- 644.300.75
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save $4.14
View bulk pricing optionsSubtotal (1 unit)*
$114.66
(exc. GST)
$126.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 203 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $114.66 | - |
| 6 - 11 | $113.97 | $4.14 |
| 12 + | $112.63 | $24.36 |
*price indicative
- RS Stock No.:
- 455-3312
- Distrelec Article No.:
- 133-66-361
- Mfr. Part No.:
- 644.300.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | KombiSIGN 71 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Current Consumption | 30mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series KombiSIGN 71 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Current Consumption 30mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 66mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Werma KombiSIGN 71 Series Beacon Unit, 24V Maximum Supply Voltage, 70mm Base Diameter - 644.300.75
This beacon unit is a compact visual signalling device designed for industrial environments where a steady yellow warning light is required. It delivers a continuous LED indication from a base-mounted housing rated for outdoor and indoor use, offering straightforward installation onto a surface and wired connection via a cable terminal.
Features and Benefits:
• LED light draws only 30 mA, improving energy efficiency
• Operates from 24V DC for low-voltage control systems
• IP65 protection permits use in dusty and wet conditions
• Suitable for AC/DC supply, providing installation flexibility
• CE marked to indicate conformity with applicable standards
• Yellow lens and housing deliver high-visibility warning indication
• Operates from 24V DC for low-voltage control systems
• IP65 protection permits use in dusty and wet conditions
• Suitable for AC/DC supply, providing installation flexibility
• CE marked to indicate conformity with applicable standards
• Yellow lens and housing deliver high-visibility warning indication
Applications
• Suitable for mounting on machinery to indicate operating status
• Ideal for assembly lines requiring continuous visual alerts
• Used with control panels that accept 24V DC signalling devices
• Can be used for minimal-footprint safety warning installations
• Ideal for assembly lines requiring continuous visual alerts
• Used with control panels that accept 24V DC signalling devices
• Can be used for minimal-footprint safety warning installations
What connection type is provided for electrical wiring?
A cable-style terminal is supplied for direct hardwiring into control circuits.
What ambient temperatures can the unit tolerate during operation?
It functions correctly between -20 °C and 50 °C without performance change.
How large is the mounting footprint for surface installation?
The beacon uses a 70 mm diameter base for secure base-mounted fitting.
Is the light effect flashing or continuous?
The device provides a steady, continuous LED illumination for constant indication.
What physical height should be allowed when installing in confined spaces?
The unit requires a vertical clearance of 66 mm from the mounting surface.
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
Related links
- Werma 644 Series Yellow Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Yellow Steady Effect Beacon Unit AC, IP65
- Werma 644 Series Yellow Rotating Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Yellow Blinking Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Clear Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Blue Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Yellow Flashing Effect Beacon Unit DC, IP65
- Werma 644 Series Red Steady Effect Beacon Unit DC, IP65
