Eaton SL7 Series Amber Strobe Effect Beacon Unit, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 818-3942
- Mfr. Part No.:
- 171407 SL7-FL24-A
- Brand:
- Eaton
Subtotal (1 unit)*
$318.21
(exc. GST)
$350.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $318.21 |
*price indicative
- RS Stock No.:
- 818-3942
- Mfr. Part No.:
- 171407 SL7-FL24-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL7 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Strobe | |
| Mount Type | Tube | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Height | 61mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 73mm | |
| IP Rating | IP66 | |
| Housing Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL7 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Strobe | ||
Mount Type Tube | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Height 61mm | ||
Hazardous Area Certification No | ||
Base Diameter 73mm | ||
IP Rating IP66 | ||
Housing Colour Amber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton SL7 Modular Signal Towers
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
Note
Eaton formerly known as Moeller
Standards
IEC/EN 60947-5-1.
Related links
- Eaton SL7 Series Green Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Red Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series White Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Yellow Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Blue Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Amber Strobe Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Amber Strobe Effect Beacon Unit AC, IP66
- Eaton SL7 Series Amber Steady Effect Beacon Unit AC/DC, IP66
