AUER Signal ECO70 Series Base Unit, LED Bulb, IP66
- RS Stock No.:
- 617-431
- Mfr. Part No.:
- 900700900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$56.33
(exc. GST)
$61.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.33 |
*price indicative
- RS Stock No.:
- 617-431
- Mfr. Part No.:
- 900700900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base Unit | |
| Series | ECO70 | |
| Component Type | Bracket, Cable Gland | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, UL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base Unit | ||
Series ECO70 | ||
Component Type Bracket, Cable Gland | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, UL | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower is designed to enhance visibility and auditory alerts in various environments. With its robust construction and high-performance features, this product meets the highest standards for industrial signaling. The innovative design supports a wide range of lighting options, ensuring optimal alerts for any application. Users can choose from multiple lens colors and light functions, including steady and flashing beacons, to suit specific needs. This versatility makes the signal tower an essential component for enhancing safety and communication in both indoor and outdoor settings.
Designed for modular customization to suit varied requirements
User-friendly connection technology simplifies installation and maintenance
Supports high-performance LED modules for superior visibility
Compatible with conventional incandescent bulb technologies for flexibility
Available with a range of mounting types, ensuring easy integration
Related links
- AUER Signal ECO70 Series Base Unit IP66
- AUER Signal ECO70 Series Base IP66
- AUER Signal 9107 Series Steady Multicolour LED Bulb 24V IP67, IP66
- Werma 960 Series Base Unit IP65
- AUER Signal ECO70 Series Beacon-Buzzer Combination 240V ac AC
- AUER Signal ECO70 Series Electronic Sounder 240V ac AC, 8-Tone
- AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac AC
- AUER Signal ECO70 Series Electronic Sounder 120V ac AC, 8-Tone
