Arduino 24v Portenta Machine Control

Bulk discount available

Subtotal (1 unit)*

$552.55

(exc. GST)

$607.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 216 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$552.55
10 - 24$537.20
25 +$522.68

*price indicative

RS Stock No.:
222-6773
Distrelec Article No.:
302-62-258
Mfr. Part No.:
AKX00032
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

24v Portenta Machine Control

Kit Classification

Development Kit

COO (Country of Origin):
IT
The Arduino Portenta Machine Control is powered with a 24V DC power supply and provides several input/output digital and analogue pins. This makes the board capable of driving high power relays, sample analogue signals and measure temperature with different probes.

Features & Benefits


  • 24V Output Voltage

  • 8 Digital Input Channels 0-24V

  • 8 Digital Output Channels

  • 3 Analogue Input Channels

  • 4 Analogue Output Channels

  • 12 Digital Programmable Channels
  • 3 Temperature Channels

  • 2 Encoder Channels ABZ

  • High Speed CAN

  • I2C

  • Ethernet

  • RS232/RS422/RS485 Software Configurable

  • Full Speed USB A Connector and Half Speed Micro USB Connector

  • RTC - at least 48h Memory Retention

  • Wi-Fi/BLE - SMA Connector 50Ω

  • Applications


    • Food Processing

    • Glass Bottle Manufacturing

    • Packaging

    Related links