Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-041
- Mfr. Part No.:
- XVB7C53
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$268.97
(exc. GST)
$295.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.97 |
*price indicative
- RS Stock No.:
- 754-041
- Mfr. Part No.:
- XVB7C53
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Mount Type | Inverted, Upright | |
| Light Effect | Blinking | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 59.3mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Base Diameter | 70mm | |
| IP Rating | IP66 | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Mount Type Inverted, Upright | ||
Light Effect Blinking | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 59.3mm | ||
Standards/Approvals UL 60947-5-1 | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Base Diameter 70mm | ||
IP Rating IP66 | ||
Housing Colour Green | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module that provides eye-catching signalling through a green LED. Its versatile design ensures effective communication in various operational settings, enhancing visibility and safety in any environment.
Modular design allows for easy integration with other components
Robust PC (polycarbonate) construction ensures durability
Rated operational voltage of 24 V AC/DC supports wide compatibility
Related links
- Schneider Electric Harmony XVB7 Series White Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
