AUER Signal PC7DCB Series Magenta Flashing, Steady Effect Beacon Module Top, LED Bulb 24V, AC/DC, IP66, IP67
- RS Stock No.:
- 244-0308
- Mfr. Part No.:
- 910118405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$126.07
(exc. GST)
$138.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.07 |
*price indicative
- RS Stock No.:
- 244-0308
- Mfr. Part No.:
- 910118405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DCB | |
| Product Type | Beacon Module Top | |
| Minimum Sound Level | 100dB | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Mount Type | Tube | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Magenta | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DCB | ||
Product Type Beacon Module Top | ||
Minimum Sound Level 100dB | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Mount Type Tube | ||
Light Effect Flashing, Steady | ||
Lens Colour Magenta | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DCB type Top LED steady light beacon module is used for industrial and general applications.. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24 V AC/DC. It comes with magenta lens colour and high protection class IP67, IP69 and impact resistance IK08.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
New LED light modules with multi colour, rotating light, multi function and steady light functions
Related links
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
- AUER Signal PC7BLV Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DFB Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DCB Series Yellow Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DCB Series Amber Steady LED Bulb 24V ac/dc IP66, IP67
- AUER Signal PC7DCB Series Red Steady LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
