AUER Signal PC7DMB Series Clear Steady Effect Beacon Module Top, LED Bulb 24V ac/dc, AC/DC, IP67, IP66
- RS Stock No.:
- 247-2619
- Distrelec Article No.:
- 302-54-488
- Mfr. Part No.:
- 910140405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$166.34
(exc. GST)
$182.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.34 |
*price indicative
- RS Stock No.:
- 247-2619
- Distrelec Article No.:
- 302-54-488
- Mfr. Part No.:
- 910140405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Module Top | |
| Series | PC7DMB | |
| Minimum Sound Level | 100dB | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Mount Type | Tube | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Module Top | ||
Series PC7DMB | ||
Minimum Sound Level 100dB | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Mount Type Tube | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DMB Top LED multi colour module used for Module Perfect 70 modular signal tower. Almost double the amount of light compared to the LED multi colour module. Can be combined with an inline tone module to form a stand-alone visual-audible signalling device.
Leakage current 0.003 A
Beacon type LED multi colour module
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Weight 89 g
Related links
- AUER Signal PC7DC Series Yellow Steady Effect Beacon Module AC/DC IP66
- AUER Signal PC7DC Series Magenta Steady Effect Beacon Module AC/DC IP66
- AUER Signal PC7DCB Series Blue Flashing LED Bulb 24V ac/dc IP67, IP66
- AUER Signal PC7DR Series Clear Rotating Effect Beacon Module AC/DC IP66
- AUER Signal PC7DFB Series Clear Multi Strobe Effect Beacon Module Top AC/DC IP66
- AUER Signal YDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Clear Steady Effect Beacon Module AC/DC, IP66
