nVent SCHROFF Guide Rail Handle for Use with Front Panels
- RS Stock No.:
- 283-9182
- Distrelec Article No.:
- 302-57-961
- Mfr. Part No.:
- 20808-086
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$6.35
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.35 |
*price indicative
- RS Stock No.:
- 283-9182
- Distrelec Article No.:
- 302-57-961
- Mfr. Part No.:
- 20808-086
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Guide Rail | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Standards/Approvals | HL3, RoHS, R22-R24, IEC 60297-3-101, EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Guide Rail | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Standards/Approvals HL3, RoHS, R22-R24, IEC 60297-3-101, EN 45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Static handle can be mounted to a front panel for extraction of the PCB. It features a trapezoid form.
Comes with separate identification plate
Light Grey colour
UL 94 V-0
Related links
- nVent SCHROFF Guide Rail Handle for Use with Front Panels
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 5 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Guide Rail for Use with Front Panels
