nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- RS Stock No.:
- 283-9196
- Distrelec Article No.:
- 110-84-564
- Mfr. Part No.:
- 24564-497
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9196
- Distrelec Article No.:
- 110-84-564
- Mfr. Part No.:
- 24564-497
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Accessory Type | Bracket | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Accessory Type Bracket | ||
For Use With Subracks | ||
Material Aluminium | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Finish Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO 19 inch bracket Kits can be combined with the side panel type F.
For textile EMC gasket
RoHS compliant
Related links
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
