Phoenix Contact Female D-Sub Twisted Pair Cable, 5 m, CAB-DSUB Series
- RS Stock No.:
- 133-795
- Mfr. Part No.:
- 2909725
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-795
- Mfr. Part No.:
- 2909725
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | Twisted Pair | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Cable Length | 5m | |
| Voltage | 125V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B Twisted Pair | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Cable Length 5m | ||
Voltage 125V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable with a twisted pair connection at one end and a D-SUB pin strip connection at the other end. Measuring 5 meters in length, this cable is designed for use with controllers and provides reliable and secure connections. The cable is ideal for various applications in industries such as automotive, control cabinet manufacturing, and machine building.
Individual wire marking for easy identification
Twisted pair wires fitted with ferrules for secure connections
Screw connection with 2 UNC 4 40 screws
Open end at one end and D SUB socket or pin strip at the other end
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
