Kabeltronik Twisted Pair Cable, 5 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4843
- Distrelec Article No.:
- 301-10-263
- Mfr. Part No.:
- PURTRONIC-D HIGHFLEX 5X0.14 MM
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$332.22
(exc. GST)
$365.44
(inc. GST)
- RS Stock No.:
- 284-4843
- Distrelec Article No.:
- 301-10-263
- Mfr. Part No.:
- PURTRONIC-D HIGHFLEX 5X0.14 MM
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 5 | |
| American Wire Gauge | 26 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 5 | ||
American Wire Gauge 26 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The cable is a highly flexible, halogen-free, and shielded control cable with a PUR jacket. It is ideal for use in measurement, signal, control, and regulation technology, as well as in mechanically demanding environments. With high flexibility, a low outer diameter, and excellent mechanical and chemical resistance, this cable is a top choice for demanding applications.
Flexible 5x0.14 mm cable construction for easy installation and manoeuvrability
Durable PURTRONIC-D material ensures long-lasting use
High performance for reliable signal transmission
Versatile application in a range of technical settings
Durable PURTRONIC-D material ensures long-lasting use
High performance for reliable signal transmission
Versatile application in a range of technical settings
Related links
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
