Phoenix Contact Female D-Sub Twisted Pair Cable, 5 m, CAB-DSUB Series
- RS Stock No.:
- 133-789
- Mfr. Part No.:
- 2909624
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-789
- Mfr. Part No.:
- 2909624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 5m | |
| Voltage | 125V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 5m | ||
Voltage 125V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable is ideal for system cabling for controllers. With a cable length of 5m. The cable is designed for a maximum operating voltage of 125V AC/DC and a current per path of 1A, providing reliable connectivity in various applications.
Single wires marked and fitted with ferrules for easy installation
D SUB pin strip connector for compatibility with different devices
Cable length of 5m for flexibility in setup
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 2.5 mm² 100m, Mains Cable
