Helukabel Twisted Pair Cable, 5 Cores, 2.5 mm², 14 AWG, 100m, Mains Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$1,081.34

(exc. GST)

$1,189.47

(inc. GST)

RS Stock No.:
284-4203
Distrelec Article No.:
301-26-749
Mfr. Part No.:
22067
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

2.5 mm²

Number of Cores

5

American Wire Gauge

14 AWG

Length

100m

Sheath Colour

Orange

Cable Type

Mains

COO (Country of Origin):
IT
The main cable is an EPR/PUR-insulated power cable compliant with DIN VDE 0282 part 10 and HD 22.10 S1 standards. It features a plain copper conductor, stranded according to DIN VDE 0295 cl. 5, BS 6360 cl. 5, and HD 383 cl. 5. The insulating jacket is made of rubber compound EI6, meeting DIN VDE 0282 part 1 specifications. Core identification follows DIN VDE 0293-308 and HD308 S2 standards, with a green-yellow earth core positioned in the outer layer. Cores are stranded in layers with optimal lay-length, and inner fill compound is permissible. This cable is suitable for various power transmission applications where durability and reliability are essential.

Abrasion resistant
Notch resistant
Resistant to tearing and cutting

Related links