Phoenix Contact Female D-Sub Twisted Pair Cable, 15 m, CAB-DSUB Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-785
Mfr. Part No.:
2909713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub

Connector Type B

Twisted Pair

Connector Gender A

Female

Number of Contacts A

37

Number of Contacts B

37

Cable Length

15m

Voltage

125V

Standards/Approvals

EU Directives 2011/65/EU and 2015/863

Series

CAB-DSUB

COO (Country of Origin):
US
The Phoenix Contact Cable Assembled shielded round cable designed for connecting controllers. The cable length is 15 meters, providing flexibility in installation. With a wide operating temperature range of -20°C to 50°C, this cable is suitable for various environments. It is also shielded to prevent interference and has a durable construction.

Twisted pair connection with 37 positions for easy installation

Fited with ferrules for efficient wire marking

15 meter cable length for flexible installation

Shielded to prevent interference and ensure signal integrity

Durable construction for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy