Phoenix Contact Female D-Sub Twisted Pair Cable, 1 m, CAB-DSUB Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-780
Mfr. Part No.:
2909708
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Connector Type B

Twisted Pair

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

37

Voltage

125V

Cable Length

1m

Standards/Approvals

EU Directives 2011/65/EU and 2015/863

Series

CAB-DSUB

COO (Country of Origin):
US
The Phoenix Contact Cable Assembled shielded round cable is designed for system cabling for controllers. The cable length is 1m, making it suitable for various industrial applications.

Each wire is individually marked for easy identification

Twisted pair wires with ferrules

Includes 2 UNC 4 40 screws for easy installation

D SUB socket strip

Shielded round cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy