Phoenix Contact Female D-Sub Cable, 3 m, CAB-DSUB Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-528
Mfr. Part No.:
2906396
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Cable

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

37

Cable Length

3m

Voltage

125V

Standards/Approvals

EU Directives 2011/65/EU and 2015/863

Series

CAB-DSUB

COO (Country of Origin):
US
The Phoenix Contact Cable Assembled shielded round cable is designed for industrial applications. With a cable length of 3 meters and an operating voltage of up to 125V AC/DC, this cable ensures reliable performance in various ambient conditions. The assembled cable offers easy installation and connectivity for your system.

37 position shielded round cable for industrial use

Single wires are marked and fitted with ferrules for easy identification

D SUB socket strip connection for secure connectivity

3 meter cable length for flexible installations

Conforms to EU REACH SVHC product compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy