Phoenix Contact Female D-Sub Twisted Pair Cable, 3 m, CAB-DSUB Series
- RS Stock No.:
- 133-788
- Mfr. Part No.:
- 2909623
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-788
- Mfr. Part No.:
- 2909623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | Twisted Pair | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 3m | |
| Voltage | 125V | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B Twisted Pair | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 3m | ||
Voltage 125V | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable is designed for system cabling for controllers. The cable has a length of 3m and is suitable for various environmental conditions with operating voltages up to 125V AC/DC and a current rating of 1A. It is ideal for applications in industries like power, process automation, and production systems.
Individual wire marking for easy identification
Screw connection with 2 UNC 4 40 screws for secure installation
Shielded design for protection against interference
D SUB connection with 37 positions for versatile compatibility
Related links
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Twisted Pair Cable CAB-DSUB Series
- Phoenix Contact Female D-Sub Cable CAB-DSUB Series
- Kabeltronik Twisted Pair Cable 0.09 mm² 28 AWG Multicore Cable
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
