Phoenix Contact Free Cable End to Free Cable End Sensor Actuator Cable, 50 m
- RS Stock No.:
- 267-1905
- Mfr. Part No.:
- 1503373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,289.16
(exc. GST)
$1,418.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,289.16 |
*price indicative
- RS Stock No.:
- 267-1905
- Mfr. Part No.:
- 1503373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Type B | Free Cable End | |
| Voltage | 300, 300V ac | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00385.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Type B Free Cable End | ||
Voltage 300, 300V ac | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00385.B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact master cable ring is sister cable for sensor/actuator boxes, with PE conductor.
19 number of position
Jet black in color
Related links
- Phoenix Contact Free Cable End to Free Cable End Sensor Actuator Cable, 50 m
- Phoenix Contact Male 4 way M12 50 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way M12 to 2 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 1.5 m












