ASSMANN WSW A-HDS 15 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 674-0953
- Distrelec Article No.:
- 304-10-120
- Mfr. Part No.:
- A-HDS 15 LL/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.06
(exc. GST)
$2.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
- Plus 3,745 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.06 |
| 25 - 74 | $1.96 |
| 75 - 199 | $1.90 |
| 200 - 999 | $1.84 |
| 1000 + | $1.78 |
*price indicative
- RS Stock No.:
- 674-0953
- Distrelec Article No.:
- 304-10-120
- Mfr. Part No.:
- A-HDS 15 LL/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Tin, Nickel, Gold | |
| Series | A-HDS | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Tin, Nickel, Gold | ||
Series A-HDS | ||
- COO (Country of Origin):
- CN
Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals
High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDS 15 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 44 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 26 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-HDS 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
