Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$72.24

(exc. GST)

$79.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.24

*price indicative

RS Stock No.:
861-3461
Mfr. Part No.:
1401205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC

Jacket Material

TPE

Cable Length

1m

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

8

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

IEC 61076-2-101

Non Compliant

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 8-pos., M12, front/screw mounting with Pg9 thread, with 1 m TPE litz wire, 8 x 0.25 mm², high-grade steel version, molded version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy