Phoenix Contact M12 to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 267-1881
- Mfr. Part No.:
- 1404408
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$29.10
(exc. GST)
$32.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.10 |
*price indicative
- RS Stock No.:
- 267-1881
- Mfr. Part No.:
- 1404408
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | cUL, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals cUL, EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix contact sensor/actuator cable is consist of socket angled M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
4 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
