Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1456
- Distrelec Article No.:
- 304-24-132
- Mfr. Part No.:
- 1952296
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$38.52
(exc. GST)
$42.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $7.704 | $38.52 |
| 65 - 120 | $7.508 | $37.54 |
| 125 + | $7.39 | $36.95 |
*price indicative
- RS Stock No.:
- 176-1456
- Distrelec Article No.:
- 304-24-132
- Mfr. Part No.:
- 1952296
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FMC 1.5/5-ST-3.5 | |
| Length | 21.9mm | |
| Depth | 7.75mm | |
| Width | 18.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Series FMC 1.5/5-ST-3.5 | ||
Length 21.9mm | ||
Depth 7.75mm | ||
Width 18.25mm | ||
Standards/Approvals No | ||
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952296
- Phoenix Contact FMC 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966127
- Phoenix Contact FMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745920
- Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952364
- Phoenix Contact FMC 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
