Phoenix Contact Female 4 way M12, Right Angle to Free Cable End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 255-9839
- Mfr. Part No.:
- 1456996
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$33.34
(exc. GST)
$36.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.34 |
*price indicative
- RS Stock No.:
- 255-9839
- Mfr. Part No.:
- 1456996
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPU | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 24V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPU | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Voltage 24V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with four number of positions and one cable outlet, has A standard coding with nominal voltage of 24 V DC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
Related links
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
