Phoenix Contact Male 4 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 483-063
- Mfr. Part No.:
- 1558344
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$9,529.81
(exc. GST)
$10,482.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9,529.81 | $190.596 |
*price indicative
- RS Stock No.:
- 483-063
- Mfr. Part No.:
- 1558344
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Red | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Red | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to support efficient communication in industrial applications, specifically with CC Link technology at 10 Mbps. Offering a robust construction, the cable features a PVC sheath in a striking red colour, ensuring visibility and safety in demanding environments. With a shielded design and a straight M12 connector, this cable is ideally suited for connections that require reliability and performance. Its preassembled nature reduces installation time, making it perfect for a range of applications across automation and control systems.
Preassembled design simplifies installation processes
Designed for CC Link technology which ensuring high speed data transmission
IP65 and IP67 ratings provide protection against dust and water ingress
Robust connector design allows for over 100 insertion cycles
High quality materials ensure industry standard flammability ratings
Lightweight design at 763 g optimises handling and deployment
Related links
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
