Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 50 m
- RS Stock No.:
- 483-075
- Mfr. Part No.:
- 1576627
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$10,313.47
(exc. GST)
$11,344.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,313.47 | $1,031.347 |
*price indicative
- RS Stock No.:
- 483-075
- Mfr. Part No.:
- 1576627
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | NBC | |
| Jacket Material | PUR | |
| Cable Length | 50m | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Free Cable End | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CSA C 22.2 No. 210 FT1, DIN EN 60811 404, IEC 60332 1 2, IEC 60754 1, UL 94 V-0, UN ECE R 118.03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series NBC | ||
Jacket Material PUR | ||
Cable Length 50m | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Free Cable End | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CSA C 22.2 No. 210 FT1, DIN EN 60811 404, IEC 60332 1 2, IEC 60754 1, UL 94 V-0, UN ECE R 118.03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for demanding industrial environments, boasting advanced shielding technology for enhanced signal integrity. The robust construction, featuring halogen free materials, ensures safety and compliance with stringent standards. Designed for seamless integration into PROFINET applications, it offers exceptional performance and reliability. The flexible yet durable design allows for straightforward installations in various settings. With a cable length of 50 metres, this product provides ample reach for even the most expansive setups. Its compatibility with M12 connectors simplifies connections while maintaining high standards of durability across various applications.
Halogen free materials enhance safety and environmental compliance
Compatible with PROFINET applications for robust industrial communication
Flexible installation options cater to both fixed and dynamic environments
Durable construction withstands harsh conditions and mechanical stress
Easy to handle which ensuring efficient installation and maintenance
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 10 m
