Phoenix Contact M12 to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 265-9076
- Mfr. Part No.:
- 1682647
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.00
(exc. GST)
$49.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.00 |
*price indicative
- RS Stock No.:
- 265-9076
- Mfr. Part No.:
- 1682647
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor actuator cable easy and safe 100% electrically tested plug-in components. It is reliable signal transmission 360° shielding in environments with electromagnetic interference.
4 number of position
Pure halogen free
IP65 and IP67 degree of protection
- RS Stock No. 2671881
- Mfr. Part No. 1404408
Each
$29.10
- RS Stock No. 2659034
- Mfr. Part No. 1415726
Each
$54.47
- RS Stock No. 2659072
- Mfr. Part No. 1668030
Each
$27.32
- RS Stock No. 0658563
- Mfr. Part No. 1406178
1 Pack of 50
$2,366.22
Related links
- Phoenix Contact M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m











